Reference Only
M85049/1913N03
Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NIC SZ 13
Datasheet
A850491913N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Non-Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491913N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
428In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.10 | $50.10 | |
| $44.63 | $446.30 | |
| $42.93 | $1,073.25 | |
| $41.72 | $2,086.00 | |
| $38.22 | $3,822.00 | |
| $36.78 | $18,390.00 | |
| $36.41 | $36,410.00 | |
| $36.04 | $72,080.00 |
Need more?
Sign in to add projects and notes