Reference Only

M85049/1911N02

Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NIC SZ 11

Manufacturer:

Mfr Part:
A850491911N02

TTI Part:
M85049/1911N02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductNon-Environmental EMI/RFI Backshells
Shell StyleStraight
Shell Size11
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491911N02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8547900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

221In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.92$56.92
$55.95$279.75
$45.06$1,126.50
$41.21$4,121.00
$38.64$9,660.00
$38.25$19,125.00
$37.86$37,860.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.