Reference Only

M85049/189N02

Circular MIL Spec Backshells Circular MIL Spec Backshells

Manufacturer:

Mfr Part:
A85049189N02

TTI Part:
M85049/189N02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell StyleStraight
Shell Size9
Shell PlatingNickel
Shell MaterialAluminum Alloy
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.85$40.85
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes