Reference Only

M85049/1825N10

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 25

Manufacturer:

Mfr Part:
A850491825N10

TTI Part:
M85049/1825N10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell StyleStraight
Shell Size25
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491825N10

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.96$90.96
$77.32$773.20
$72.48$1,812.00
$69.02$3,451.00
$65.73$6,573.00
$65.08$16,270.00
$64.43$32,215.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.