Reference Only
M85049/1825N09B
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 25
Datasheet
A850491825N09B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491825N09B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.52 | $85.52 | |
| $70.97 | $1,774.25 | |
| $70.27 | $3,513.50 | |
| $69.57 | $6,957.00 | |
| $68.88 | $17,220.00 | |
| $68.20 | $34,100.00 | |
| $67.53 | $67,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.