Reference Only
M85049/1825N05
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 25
Datasheet
A850491825N05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 25 | |
| Shell Plating | Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491825N05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
1,970 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.42 | $84.42 | |
| $83.48 | $417.40 | |
| $74.48 | $744.80 | |
| $70.21 | $1,755.25 | |
| $63.06 | $3,153.00 | |
| $60.05 | $6,005.00 | |
| $59.17 | $29,585.00 | |
| $56.87 | $56,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes