Reference Only
M85049/1823W08
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 23
Datasheet
A850491823W08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 23 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491823W08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.68 | $82.68 | |
| $73.85 | $738.50 | |
| $72.78 | $1,819.50 | |
| $69.31 | $3,465.50 | |
| $66.01 | $6,601.00 | |
| $65.36 | $16,340.00 | |
| $64.71 | $32,355.00 | |
| $64.07 | $64,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.