Reference Only

M85049/1821N07

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 21

Manufacturer:

Mfr Part:
A850491821N07

TTI Part:
M85049/1821N07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
Mating StyleRotatable Coupling
Mounting AngleStraight
PackagingEach
Product TypeCircular MIL Spec Backshells
ProductEnvironmental EMI/RFI Backshells
SeriesAS85049
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
Shell Size21
Shell StyleStraight
SubcategoryCircular Connectors
Part # AliasesA850491821N07

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

93In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.96$60.96
Need more?

My Notes

Sign into see notes.