Reference Only

M85049/1817W05

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 17

Manufacturer:

Mfr Part:
A850491817W05

TTI Part:
M85049/1817W05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell StyleStraight
Shell Size17
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491817W05

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.80$74.80
$72.80$364.00
$65.05$650.50
$56.42$1,410.50
$55.85$2,792.50
$55.29$5,529.00
$54.73$27,365.00
Need more?

My Notes

Sign into see notes.