Reference Only
M85049/1813N04
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 13
Datasheet
A850491813N04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491813N04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
331In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.97 | $56.97 | |
| $56.41 | $282.05 | |
| $55.85 | $558.50 | |
| $53.41 | $1,335.25 | |
| $49.38 | $4,938.00 | |
| $48.89 | $12,222.50 | |
| $48.41 | $24,205.00 |
Need more?
My Notes
Sign into see notes.