Reference Only
M85049/1811W03
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 11
Datasheet
A850491811W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491811W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
488In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.17 | $52.17 | |
| $51.65 | $258.25 | |
| $49.86 | $498.60 | |
| $47.75 | $1,193.75 | |
| $43.83 | $4,383.00 | |
| $43.40 | $10,850.00 | |
| $42.97 | $21,485.00 | |
| $42.54 | $42,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes