Reference Only
M85049/1811N03
Circular MIL Spec Backshells 18 Backshell Env-EMI/RFI
Datasheet
A850491811N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 11 | |
| Shell Plating | Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491811N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,458In Stock
1,810 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.00 | $55.00 | |
| $54.46 | $272.30 | |
| $48.72 | $487.20 | |
| $44.24 | $1,106.00 | |
| $42.13 | $2,106.50 | |
| $39.72 | $3,972.00 | |
| $39.33 | $39,330.00 | |
| $38.94 | $77,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes