Reference Only

M85049/16S21N

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP R/A SL NIC SZ 21

Manufacturer:

Mfr Part:
A8504916S21N

TTI Part:
M85049/16S21N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
MIL TypeMIL-DTL-38999 III, IV
ProductCable Clamps
Shell StyleRight Angle
Shell Size21
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeQuick Clamp
Part # AliasesA8504916S21N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.69$25.69
$24.76$247.60
$21.10$527.50
$20.22$2,022.00
$19.93$4,982.50
$19.57$9,785.00
$19.38$19,380.00
Need more?

My Notes

Sign into see notes.