Reference Only
M85049/16S11N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP R/A SL NIC SZ 11
Datasheet
A8504916S11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 11 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp | |
| Part # Aliases | A8504916S11N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.36 | $17.36 | |
| $16.23 | $405.75 | |
| $16.06 | $803.00 | |
| $15.89 | $1,589.00 | |
| $15.72 | $3,930.00 | |
| $15.56 | $7,780.00 | |
| $15.39 | $15,390.00 |
Need more?
My Notes
Sign into see notes.