Reference Only
M85049/16G25W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL CLAMP 90 DEG GRD LG CAD SZ 25
Datasheet
A8504916G25W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Cable Clamps | |
| Shell Style | Right Angle | |
| Shell Size | 25 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp | |
| Part # Aliases | A8504916G25W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.55 | $32.55 | |
| $30.72 | $307.20 | |
| $27.55 | $688.75 | |
| $27.18 | $2,718.00 | |
| $26.88 | $6,720.00 | |
| $26.61 | $13,305.00 | |
| $26.35 | $26,350.00 |
Need more?
My Notes
Sign into see notes.