Reference Only
M85049/16G25N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL CLAMP 90 DEG GRD LG NIC SZ 25
Datasheet
A8504916G25N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Cable Clamps | |
| Shell Style | Right Angle | |
| Shell Size | 25 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp | |
| Part # Aliases | A8504916G25N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.65 | $30.65 | |
| $25.54 | $638.50 | |
| $25.29 | $1,264.50 | |
| $23.79 | $2,379.00 | |
| $23.55 | $5,887.50 | |
| $22.77 | $11,385.00 | |
| $21.91 | $21,910.00 | |
| $21.69 | $43,380.00 |
Need more?
Sign in to add projects and notes