Reference Only
M85049/14S15W
Circular MIL Spec Backshells BACKSHELL GRMT NUT ST SL OD CAD SZ 15
Datasheet
A8504914S15W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | E Nuts | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504914S15W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.36 | $25.36 | |
| $25.11 | $125.55 | |
| $23.31 | $233.10 | |
| $23.08 | $577.00 | |
| $18.84 | $1,884.00 | |
| $14.82 | $7,410.00 | |
| $14.51 | $14,510.00 | |
| $14.37 | $28,740.00 |
Need more?
Sign in to add projects and notes