Reference Only
M85049/14S13W
Circular MIL Spec Tools, Hardware & Accessories BACKSHELL GRMT NUT ST SL OD CAD SZ 13
Datasheet
A8504914S13W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | E Nuts | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504914S13W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
229In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $17.15 | |
| $15.13 | $151.30 | |
| $14.97 | $374.25 | |
| $14.67 | $733.50 | |
| $14.51 | $1,451.00 |
Need more?
Sign in to add projects and notes