Reference Only
M85049/124S13W
Circular MIL Spec Backshells BShell SRStrt SL ODC SZ13
Datasheet
A85049124S13W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Shell Size | 13 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
272In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.51 | $53.51 | |
| $45.70 | $457.00 | |
| $42.83 | $1,070.75 | |
| $38.85 | $3,885.00 | |
| $36.43 | $9,107.50 | |
| $36.06 | $18,030.00 | |
| $35.69 | $35,690.00 | |
| $35.33 | $70,660.00 |
Need more?
Sign in to add projects and notes