Reference Only
M85049/124S11W
Circular MIL Spec Backshells BShell SRStrt SL ODC SZ11
Datasheet
A85049124S11W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Shell Style | Straight | |
| Shell Size | 11 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
127In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.11 | $23.11 | |
| $22.88 | $228.80 | |
| $22.65 | $566.25 | |
| $22.43 | $1,121.50 | |
| $22.20 | $2,220.00 |
Need more?
Sign in to add projects and notes