Reference Only
M85049/124-15Z
Circular MIL Spec Strain Reliefs & Adapters 124 Backshell Strain Relief Clamp
Datasheet
A8504912415Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.37 | $38.37 | |
| $32.38 | $809.50 | |
| $31.40 | $1,570.00 | |
| $31.08 | $3,108.00 | |
| $30.76 | $7,690.00 | |
| $30.45 | $15,225.00 | |
| $30.14 | $30,140.00 |
Need more?
My Notes
Sign into see notes.