Reference Only
M85049/11-116W
Circular MIL Spec Backshells BACKSHELL ENV ST OD CAD
Datasheet
A8504911116W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Environmental Backshells | |
| Shell Style | Straight | |
| Shell Size | 14 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504911116W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
197In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.98 | $64.98 | |
| $64.34 | $321.70 | |
| $59.13 | $591.30 | |
| $50.92 | $1,273.00 | |
| $50.05 | $2,502.50 | |
| $49.51 | $4,951.00 | |
| $49.02 | $24,510.00 | |
| $48.53 | $48,530.00 |
Need more?
Sign in to add projects and notes