Reference Only

M85049/10-55N

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 28

Manufacturer:

Mfr Part:
A850491055N

TTI Part:
M85049/10-55N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductEnvironmental EMI/RFI Backshells
Shell StyleStraight
Shell Size10
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491055N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.52$132.52
$110.43$2,760.75
$109.34$5,467.00
$101.97$10,197.00
$100.96$25,240.00
$97.69$48,845.00
$94.33$94,330.00
Need more?
Sign in to add projects and notes