Reference Only
M85049/10-32Z
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850491032Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-26482 II | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Plating | Zinc Cobalt | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.72 | $108.72 | |
| $90.60 | $2,265.00 | |
| $89.70 | $4,485.00 | |
| $88.81 | $8,881.00 | |
| $87.94 | $21,985.00 | |
| $87.06 | $43,530.00 | |
| $86.20 | $86,200.00 |
Need more?
Sign in to add projects and notes