Reference Only

M85049/10-13N

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 12

Manufacturer:

Mfr Part:
A850491013N

TTI Part:
M85049/10-13N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductEnvironmental EMI/RFI Backshells
Shell StyleStraight
Shell Size10
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491013N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.33$76.33
$66.74$667.40
$63.25$1,581.25
$60.23$3,011.50
$57.36$5,736.00
$56.79$14,197.50
$56.23$28,115.00
Need more?

My Notes

Sign into see notes.