Reference Only
M85049/10-131W
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 24
Datasheet
A8504910131W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504910131W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.71 | $96.71 | |
| $92.47 | $924.70 | |
| $91.55 | $2,288.75 | |
| $89.75 | $4,487.50 | |
| $88.86 | $8,886.00 | |
| $87.97 | $21,992.50 | |
| $86.87 | $43,435.00 | |
| $83.55 | $83,550.00 |
Need more?
Sign in to add projects and notes