Reference Only
M85049/10-11W
Circular MIL Spec Backshells 10 Backshell Env-EMI/RFI
Datasheet
A850491011W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491011W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.91 | $120.91 | |
| $102.78 | $1,027.80 | |
| $96.36 | $2,409.00 | |
| $91.76 | $4,588.00 | |
| $87.38 | $8,738.00 | |
| $86.51 | $21,627.50 | |
| $85.66 | $42,830.00 | |
| $84.81 | $84,810.00 |
Need more?
Sign in to add projects and notes