Reference Only
M55181/7-03
Circular MIL Spec Connector 18 PIN CONTACT CABLE MOUNT PLUG
Datasheet
MW10MMD17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 18 Position | |
| Contact Gender | Pin (Male) | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-55181 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | MW | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 5935008152325 MW10M(M)D17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,016In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.19 | $84.19 | |
| $81.19 | $405.95 | |
| $79.17 | $791.70 | |
| $73.91 | $1,847.75 | |
| $73.17 | $3,658.50 | |
| $71.83 | $7,183.00 | |
| $70.76 | $35,380.00 | |
| $70.05 | $70,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes