Reference Only
M55181/4-01
Circular MIL Spec Connector 4 SOCKET CONTACT PANEL MOUNT REC
Datasheet
MW20FMA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-55181 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 35 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MW | |
| Packaging | Tray | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Brass | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
947 expected on from 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.19 | $47.19 | |
| $46.71 | $140.13 | |
| $46.10 | $230.50 | |
| $44.60 | $446.00 | |
| $37.47 | $3,747.00 | |
| $37.07 | $9,267.50 | |
| $35.89 | $17,945.00 | |
| $35.39 | $35,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.