Reference Only
M55181/3-03
Circular MIL Spec Connector 4 PIN CONTACT CABLE MOUNT PLUG
Datasheet
MW10MMA1717 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-55181 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 35 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | MW | |
| Packaging | Kit | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 5935011676095 MW10M(M)A17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
351In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.36 | $76.36 | |
| $75.61 | $378.05 | |
| $74.86 | $748.60 | |
| $66.90 | $1,672.50 | |
| $65.16 | $3,258.00 | |
| $61.48 | $6,148.00 |
Need more?
Sign in to add projects and notes