Reference Only
M55181/3-01
Circular MIL Spec Connector 4 PIN CONTACT CABLE MOUNT PLUG
Datasheet
MW10MMA1111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Product | Plugs | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-55181 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 35 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | MW | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.19 | $64.19 | |
| $53.49 | $5,349.00 | |
| $52.96 | $26,480.00 | |
| $52.44 | $52,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.