Reference Only

M55181/2-01

Circular MIL Spec Connector 4 PIN CONTACT PANEL MOUNT REC

Manufacturer:

Mfr Part:
MW20MMA0000

TTI Part:
M55181/2-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
ProductReceptacles
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-55181
Termination StyleSolder
Mounting StylePanel
Current Rating35 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMW
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,026In Stock

500 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.04$38.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.