Reference Only

M55181/1-01

Circular MIL Spec Connector 4 SOCKET CONTACT CABLE MOUNT PLUG

Manufacturer:

Mfr Part:
MW10FMA11

TTI Part:
M55181/1-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-55181
Termination StyleSolder
Mounting StyleCable
Current Rating35 A
Contact PlatingGold
Contact MaterialBrass
SeriesMW
PackagingKit
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell MaterialBrass
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

434In Stock

500 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.95$87.95
$87.08$435.40
$83.21$832.10
$69.00$1,725.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.