Reference Only

M2884016AG1P1

Circular MIL Spec Connector CIRCULAR CONNECTOR - M28840 W/

Manufacturer:

Mfr Part:
M2884016AG1P1

TTI Part:
M28840/16AG1P1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions92 Position
Contact GenderPin (Male)
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-28840
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$379.95$379.95
$323.03$3,230.30
$306.73$7,668.25
$303.69$30,369.00
$300.69$150,345.00
$292.43$292,430.00
Need more?
Sign in to add projects and notes