Reference Only

M2884013ABW

Circular MIL Spec Tools, Hardware & Accessories DUST CAP - M28840

Manufacturer:

Mfr Part:
M2884013ABW

TTI Part:
M28840/13ABW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-28840
ProductDust Caps
TypeProtective Receptacle Cover
For Use WithConnector Backshells - Size 11
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.30$130.30
$113.11$1,131.10
$101.25$2,531.25
$100.25$5,012.50
$95.72$9,572.00
$88.60$44,300.00
$80.98$80,980.00
Need more?

My Notes

Sign into see notes.