Reference Only

M2884012AB1S1

Circular MIL Spec Connector CIRCULAR CONNECTOR - M28840

Manufacturer:

Mfr Part:
M2884012AB1S1

TTI Part:
M28840/12AB1S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderSocket (Female)
ProductReceptacles
Shell Size13
Shell StyleBox Mount
MIL TypeMIL-DTL-28840
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

50 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.19$199.19
$170.28$1,702.80
$159.62$3,990.50
$152.28$7,614.00
$150.77$15,077.00
Need more?
Sign in to add projects and notes