Reference Only
M28840/3AW
Circular MIL Spec Backshells B/S, STRAIN RELIEF - M28840
Datasheet
M288403AW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-28840 | |
| Product | Strain Relief Backshells | |
| Shell Style | 45 Deg | |
| Shell Size | 11 | |
| Shell Plating | Cadmium | |
| Shell Material | Aluminum | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.03 | $153.03 | |
| $151.50 | $1,515.00 | |
| $107.30 | $2,682.50 | |
| $106.23 | $10,623.00 | |
| $105.17 | $52,585.00 | |
| $104.11 | $104,110.00 |
Need more?
My Notes
Sign into see notes.