Reference Only
M28840/1BW
Circular MIL Spec Backshells B/S, STRAIN RELIEF - M28840
Datasheet
M288401BW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Strain Relief Backshells | |
| MIL Type | MIL-DTL-28840 | |
| Shell Size | 13 | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.99 | $136.99 | |
| $127.23 | $636.15 | |
| $110.10 | $2,752.50 | |
| $104.87 | $5,243.50 | |
| $102.23 | $10,223.00 | |
| $99.49 | $24,872.50 | |
| $97.08 | $48,540.00 | |
| $96.12 | $96,120.00 |
Need more?
Sign in to add projects and notes