Reference Only
M28840/1BS
Circular MIL Spec Backshells B/S Strain Relief Str Size 13Z Ni
Datasheet
M288401BS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-28840 | |
| Product | Strain Relief Backshells | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Plating | Zinc Nickel | |
| Shell Material | Aluminum | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.94 | $219.94 | |
| $183.28 | $4,582.00 | |
| $181.47 | $18,147.00 | |
| $179.67 | $89,835.00 | |
| $177.28 | $177,280.00 |
Need more?
Sign in to add projects and notes