Reference Only

M28840/16AD1S1

Circular MIL Spec Connector CONNECTOR,PLUG,STRAIGHT

Manufacturer:

Mfr Part:
M2884016AD1S12

TTI Part:
M28840/16AD1S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions31 Position
Contact GenderSocket (Female)
ProductPlugs
Shell Size17
Shell StyleStraight
MIL TypeMIL-DTL-28840
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$347.54$347.54
$344.10$3,441.00
$264.69$6,617.25
$222.66$22,266.00
$220.46$110,230.00
$218.28$218,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.