Reference Only

M28840/13HBW

Circular MIL Spec Tools, Hardware & Accessories Dust Cap ReceptacleSize 29 Cd

Manufacturer:

Mfr Part:
M2884013HBWS1

TTI Part:
M28840/13HBW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-28840
ProductDust Caps
TypeProtective Receptacle Cover
For Use WithConnector Backshells - Size 29
PackagingEach
PlatingCadmium
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.48$153.48
$127.90$3,197.50
$122.06$12,206.00
$116.53$58,265.00
$111.22$111,220.00
Need more?
Sign in to add projects and notes