Reference Only
M2000/6-546
D-Sub MIL Spec Connectors RECTANGULAR D-SUB LC
Datasheet
M2000/6-546 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.27 | $192.27 | |
| $160.23 | $16,023.00 | |
| $142.42 | $71,210.00 | |
| $128.18 | $128,180.00 | |
| $126.91 | $317,275.00 | |
| $125.65 | $628,250.00 | |
| $124.41 | $1,244,100.00 | |
| $123.18 | $3,079,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes