Reference Only

M12883/55-02

Relay Sockets & Hardware 1 POLE/25 AMP RELAY SOCKET

Manufacturer:

Mfr Part:
RSE112036

TTI Part:
M12883/55-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM6106/19
Termination StyleScrew
Number of Poles1 Pole
Current Rating25 A
Mounting StylePanel Mount
Number of Contacts5 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesM12883/55-02 WC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.13$132.13
$130.81$654.05
$129.51$1,295.10
$94.37$2,359.25
$83.19$4,159.50
$82.36$8,236.00
$81.53$20,382.50
Need more?

My Notes

Sign into see notes.