Reference Only
M12883/55-01
Relay Sockets & Hardware RELAY SOCKET
Datasheet
RSE112035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M6106/19 | |
| Termination Style | Screw | |
| Number of Poles | 1 Pole | |
| Current Rating | 25 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 5 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.45 | $117.45 | |
| $116.28 | $581.40 | |
| $105.09 | $1,050.90 | |
| $93.81 | $2,345.25 | |
| $91.91 | $4,595.50 | |
| $86.41 | $8,641.00 | |
| $85.54 | $21,385.00 | |
| $84.68 | $42,340.00 |
Need more?
Sign in to add projects and notes