Reference Only
M12883/48-02
Relay Sockets & Hardware RELAY SKT, WITH CONTACTS
Datasheet
RSE112063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | RSE112063 | |
| Number of Poles | 3 Pole | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.28 | $173.28 | |
| $144.40 | $1,444.00 | |
| $111.08 | $2,777.00 | |
| $109.98 | $5,499.00 | |
| $108.89 | $10,889.00 | |
| $107.81 | $26,952.50 | |
| $106.74 | $53,370.00 | |
| $98.73 | $98,730.00 |
Need more?
My Notes
Sign into see notes.