Reference Only

M12883/45-01

Relay Sockets & Hardware RELAY SOCKET

Manufacturer:

Mfr Part:
RSE120159

TTI Part:
M12883/45-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM83536/1, M83536/2
Termination StyleScrew
Number of Poles2 Pole
Current Rating5 A
Mounting StylePanel Mount
Number of Contacts8 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRelay Socket
SubcategoryRelays
Part # AliasesRSE120159

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

66 Can be Built
Build Time: 7 Days
66 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.23$69.23
$60.00$600.00
$52.94$1,323.50
$47.37$2,368.50
$41.54$4,154.00
Need more?
Sign in to add projects and notes