Reference Only
M12883/44-01
Relay Sockets & Hardware LP 4 Pos/5A Relay Socket w/ Contact
Datasheet
RSE120151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Associated Relay Series | RSE120151 | |
| Current Rating | 10 A | |
| Number of Poles | 4 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
69 Can be Built
Build Time: 7 Days
69 can be built in 7 Days
98 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.79 | $135.79 | |
| $118.29 | $1,182.90 | |
| $108.74 | $2,718.50 | |
| $103.74 | $5,187.00 | |
| $93.06 | $9,306.00 | |
| $92.13 | $23,032.50 | |
| $91.21 | $45,605.00 |
Need more?
Sign in to add projects and notes