Reference Only
M12883/41-19S
Relay Sockets & Hardware RELAY SOCKET
Datasheet
RSE116701-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Contacts | |
| Current Rating | 10 A | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
101 Can be Built
Build Time: 7 Days
101 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.89 | $127.89 | |
| $124.65 | $6,232.50 | |
| $121.75 | $12,175.00 | |
| $118.95 | $29,737.50 | |
| $116.55 | $58,275.00 | |
| $113.29 | $113,290.00 |
Need more?
Sign in to add projects and notes