Reference Only
M12883/41-09
Relay Sockets & Hardware Extd 2 Pos/10A Relay Socket w/Contact
Datasheet
RSL116069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536/9, M83536/10, | |
| Current Rating | 10 A | |
| Number of Contacts | 8 Contact | |
| Number of Poles | 4 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Part # Aliases | M12883/41-09 WC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.97 | $2,849.25 | |
| $109.53 | $5,476.50 | |
| $108.07 | $10,807.00 | |
| $106.60 | $26,650.00 | |
| $105.49 | $52,745.00 | |
| $104.39 | $104,390.00 |
Need more?
Sign in to add projects and notes