Reference Only
M12883/41-01
Relay Sockets & Hardware RELAY SKT, WITH CONTACTS
Datasheet
RSL116091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Associated Relay Series | M83536 | |
| Number of Poles | 2 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Series | M12883/41 | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.36 | $122.36 | |
| $118.59 | $1,185.90 | |
| $113.36 | $2,834.00 | |
| $101.43 | $5,071.50 | |
| $89.02 | $8,902.00 | |
| $88.14 | $22,035.00 | |
| $78.49 | $39,245.00 |
Need more?
Sign in to add projects and notes